
ST-SOT223-3 | |
---|---|
DigiKey Part Number | 3132-ST-SOT223-3-ND |
Manufacturer | |
Manufacturer Product Number | ST-SOT223-3 |
Description | SOT223-3 SMD to DIP Adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-223 | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.700" W (17.78mm x 17.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.99000 | $9.95 |
30 | $1.89000 | $56.70 |
80 | $1.79000 | $143.20 |