
36038 | |
---|---|
DigiKey Part Number | 257-1160-ND |
Manufacturer | Schott Corporation |
Manufacturer Product Number | 36038 |
Description | TRANSFORMER GLOBESPAN EP13 TH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schott Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
For Use With/Related Products | Globespan EP13 Through-Hole | |
Mounting Type | Through Hole | |
Size / Dimension | 0.560" L x 0.560" W (14.22mm x 14.22mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $2.05900 | $20.59 |
25 | $2.03400 | $50.85 |
78 | $2.00295 | $156.23 |
156 | $1.98436 | $309.56 |
312 | $1.97500 | $616.20 |