67124840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67124840

DigiKey Part Number
257-1012-ND
Manufacturer
Schott Corporation
Manufacturer Product Number
67124840
Description
TRANSFORMER FOR CRYSTAL CS61574
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schott Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
For Use With/Related Products
Crystal CS61574/35, 100Ohms, Transmit
Mounting Type
Through Hole
Size / Dimension
0.350" L x 0.500" W (8.89mm x 12.70mm)
Height - Seated (Max)
0.250" (6.35mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.66100$26.61
25$2.62880$65.72
50$2.60420$130.21
100$2.58000$258.00
250$2.56444$641.11