
67130850 | |
---|---|
DigiKey Part Number | 257-1028-ND |
Manufacturer | Schott Corporation |
Manufacturer Product Number | 67130850 |
Description | TRANSFORMER FOR ROCKWELL 8069 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schott Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
For Use With/Related Products | Rockwell 8069, Transmit | |
Mounting Type | Through Hole | |
Size / Dimension | 0.365" L x 0.639" W (9.26mm x 16.24mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.89000 | $2.89 |
10 | $2.82300 | $28.23 |
25 | $2.76880 | $69.22 |