
0001.2511.TR | |
---|---|
DigiKey Part Number | 486-0001.2511.TR-ND - Tape & Reel (TR) 486-0001.2511.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0001.2511.TR |
Description | FUSE CERM 5A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 150 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 97.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
50 | $0.79800 | $39.90 |
100 | $0.68390 | $68.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.69270 | $692.70 |
2,000 | $0.63811 | $1,276.22 |
3,000 | $0.60802 | $1,824.06 |
5,000 | $0.57194 | $2,859.70 |
7,000 | $0.55875 | $3,911.25 |