



0031.9156 | |
|---|---|
DigiKey Part Number | 486-0031.9156-ND |
Manufacturer | |
Manufacturer Part Number | 0031.9156 |
Description | FUS, SHOCK-SAFE FUSEHOLDER, IP67 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.87000 | $22.87 |
| 5 | $18.97200 | $94.86 |
| 25 | $15.73120 | $393.28 |
| 50 | $14.50480 | $725.24 |
| 100 | $13.36840 | $1,336.84 |
| 250 | $11.99212 | $2,998.03 |
| 500 | $11.03772 | $5,518.86 |

