
0034.3418 | |
---|---|
DigiKey Part Number | 486-1834-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3418 |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.0 | |
Approval Agency | CE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.64000 | $2.64 |
5 | $2.19000 | $10.95 |
10 | $2.02100 | $20.21 |
50 | $1.67680 | $83.84 |