0034.4239 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $2.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $10.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $13.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $20.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.4239

DigiKey Part Number
486-2758-ND
Manufacturer
Manufacturer Part Number
0034.4239
Description
FUSE BOARD MNT 100MA 125VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
0034.4239 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
7.0E-4
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Color
-
Size / Dimension
0.252" Dia x 0.346" H (6.40mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$2.07194$1,035.97