0034.5719.22 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $2.06000
Datasheet
SMD-FTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5719.22

DigiKey Part Number
486-0034.5719.22TR-ND - Tape & Reel (TR)
486-0034.5719.22CT-ND - Cut Tape (CT)
486-0034.5719.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0034.5719.22
Description
FUSE GLASS 4A 250VAC 5X20MM
Customer Reference
Detailed Description
4 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
410.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes