
0034.6038 | |
---|---|
DigiKey Part Number | 486-2611-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6038 |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.058 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.04000 | $1.04 |
5 | $0.85800 | $4.29 |
10 | $0.79200 | $7.92 |
50 | $0.65700 | $32.85 |
100 | $0.60620 | $60.62 |
300 | $0.53337 | $160.01 |
500 | $0.50246 | $251.23 |
1,000 | $0.46320 | $463.20 |
5,000 | $0.38271 | $1,913.55 |