0034.6040 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.01000
Datasheet
MSF 250 LONG TERMINALS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6040

DigiKey Part Number
486-2612-ND
Manufacturer
Manufacturer Product Number
0034.6040
Description
FUSE BRD MNT 400MA 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.044
Approval Agency
CCC, cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.04000$1.04
5$0.85800$4.29
10$0.79200$7.92
50$0.65700$32.85
100$0.60620$60.62
300$0.53337$160.01
500$0.50246$251.23
1,000$0.46320$463.20
5,000$0.38271$1,913.55
Manufacturers Standard Package