0034.6070 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: $0.83000
Datasheet
MSF 250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6070

DigiKey Part Number
486-7109-2-ND - Tape & Reel (TR)
486-7109-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6070
Description
FUSE BRD MNT 400MA 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.044
Approval Agency
CCC, cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.47913$359.35
1,500$0.44158$662.37
2,250$0.42089$947.00
3,750$0.39609$1,485.34
5,250$0.38048$1,997.52
7,500$0.36454$2,734.05
18,750$0.35875$6,726.56
Manufacturers Standard Package