
0034.6710 | |
---|---|
DigiKey Part Number | 486-2630-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6710 |
Description | FUSE BRD MNT 315MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6710 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.8 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
5 | $1.01400 | $5.07 |
10 | $0.93600 | $9.36 |
50 | $0.77680 | $38.84 |
100 | $0.71660 | $71.66 |
300 | $0.63053 | $189.16 |
500 | $0.59396 | $296.98 |
1,000 | $0.54749 | $547.49 |
5,000 | $0.45223 | $2,261.15 |