3402.0017.22 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.45000
Datasheet
OMF 63 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0017.22

DigiKey Part Number
486-3936-2-ND - Tape & Reel (TR)
486-3936-1-ND - Cut Tape (CT)
486-3936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0017.22
Description
FUSE BRD MNT 5A 63VAC 63VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0017.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.9
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
50$0.70900$35.45
100$0.63800$63.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.67277$504.58
1,500$0.61991$929.86
2,250$0.59079$1,329.28
3,750$0.55587$2,084.51
5,250$0.53389$2,802.92
7,500$0.52125$3,909.38
Manufacturers Standard Package