
3413.0216.26 | |
---|---|
DigiKey Part Number | 486-3413.0216.26TR-ND - Tape & Reel (TR) 486-3413.0216.26CT-ND - Cut Tape (CT) 486-3413.0216.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0216.26 |
Description | FUSE BRD MNT 1A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0216.26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 0.2 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0942 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
5 | $0.78000 | $3.90 |
10 | $0.71900 | $7.19 |
50 | $0.59620 | $29.81 |
100 | $0.55020 | $55.02 |
250 | $0.49456 | $123.64 |
500 | $0.45610 | $228.05 |
1,000 | $0.42048 | $420.48 |
5,000 | $0.39474 | $1,973.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32250 | $4,837.50 |