4301.2122 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $9.66000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $9.66000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $6.30280
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $8.73000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $8.73000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $8.73000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301.2122

DigiKey Part Number
486-6845-ND
Manufacturer
Manufacturer Part Number
4301.2122
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4301.2122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.60mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.66000$9.66
10$8.20600$82.06
25$7.69240$192.31
50$7.32500$366.25
100$6.97530$697.53
250$6.53880$1,634.70
500$6.22698$3,113.49
1,000$5.93010$5,930.10
Manufacturer Standard Packaging