




4400.0024 | |
---|---|
DigiKey Part Number | 486-4828-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0024 |
Description | CIR BRKR THRM 3A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.93000 | $10.93 |
5 | $9.07000 | $45.35 |
10 | $8.36900 | $83.69 |
50 | $6.93900 | $346.95 |
100 | $6.39780 | $639.78 |
300 | $5.62010 | $1,686.03 |
500 | $5.28892 | $2,644.46 |
1,000 | $4.86768 | $4,867.68 |