8020.5070.G is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bel Fuse Inc.
In Stock: 0
Unit Price: $3.99000
Datasheet
8020.50xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5070.G

DigiKey Part Number
486-4927-ND
Manufacturer
Manufacturer Product Number
8020.5070.G
Description
FUSE CERM 1.6A 500VAC 400VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
400 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
5.8
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
5$0.95600$4.78
10$0.88200$8.82
50$0.73160$36.58
100$0.67500$67.50
250$0.60664$151.66
500$0.55942$279.71
1,000$0.51569$515.69
5,000$0.42600$2,130.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.