Parametric Equivalent


PFMF.030.2 | |
|---|---|
DigiKey Part Number | 486-3534-2-ND - Tape & Reel (TR) 486-3534-1-ND - Cut Tape (CT) 486-3534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PFMF.030.2 |
Description | PTC RESET FUSE 30V 300MA 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 50 | $0.28920 | $14.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.30216 | $453.24 |
| 3,000 | $0.27840 | $835.20 |
| 4,500 | $0.26531 | $1,193.89 |
| 7,500 | $0.24961 | $1,872.08 |
| 10,500 | $0.23974 | $2,517.27 |
| 15,000 | $0.23625 | $3,543.75 |


