

PFMF.075.24.2 | |
|---|---|
DigiKey Part Number | 486-3537-2-ND - Tape & Reel (TR) 486-3537-1-ND - Cut Tape (CT) 486-3537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PFMF.075.24.2 |
Description | PTC RESET FUSE 24V 750MA 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 50 | $0.39020 | $19.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38337 | $766.74 |
| 4,000 | $0.35308 | $1,412.32 |
| 6,000 | $0.33638 | $2,018.28 |
| 10,000 | $0.31875 | $3,187.50 |

