
EPX PLUS II APPLICATOR | |
---|---|
DigiKey Part Number | 2281-EPXPLUSIIAPPLICATOR-ND |
Manufacturer | Scotch-Weld |
Manufacturer Product Number | EPX PLUS II APPLICATOR |
Description | 3M SCOTCH-WELD EPX PLUS II APPLI |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Scotch-Weld | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 50mL | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Dual Adhesive Cartridges |