
NM-12-BK | |
---|---|
DigiKey Part Number | 4094-NM-12-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NM-12-BK |
Description | LOCK NUT 21.84MM NYLON M12 |
Customer Reference | |
Detailed Description | M12x1.5 Locknut Nut 0.860" (21.84mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M12x1.5 | |
Thickness | 0.190" (4.83mm) | |
Width | 0.860" (21.84mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $0.18000 | $10.80 |
600 | $0.17000 | $102.00 |
3,000 | $0.16000 | $480.00 |
6,000 | $0.15000 | $900.00 |