
NM-16-BK | |
---|---|
DigiKey Part Number | 4094-NM-16-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NM-16-BK |
Description | LOCK NUT 22.10MM NYLON M16 |
Customer Reference | |
Detailed Description | M16x1.5 Locknut Nut 0.870" (22.10mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M16x1.5 | |
Thickness | 0.200" (5.08mm) | |
Width | 0.870" (22.10mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.21000 | $10.50 |
500 | $0.20000 | $100.00 |
2,500 | $0.19000 | $475.00 |
5,000 | $0.17000 | $850.00 |