
NN-13-GY | |
---|---|
DigiKey Part Number | 4094-NN-13-GY-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NN-13-GY |
Description | LOCK NUT 26.92MM NYLON NPT-1/2 |
Customer Reference | |
Detailed Description | NPT-1/2 Locknut Nut 1.060" (26.92mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-1/2 | |
Thickness | 0.240" (6.10mm) | |
Width | 1.060" (26.92mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $0.26000 | $10.40 |
400 | $0.24000 | $96.00 |
2,000 | $0.23000 | $460.00 |
4,000 | $0.21000 | $840.00 |