
NN-21-BK | |
---|---|
DigiKey Part Number | 4094-NN-21-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NN-21-BK |
Description | LOCK NUT 32.00MM NYLON NPT-3/4 |
Customer Reference | |
Detailed Description | NPT-3/4 Locknut Nut 1.260" (32.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-3/4 | |
Thickness | 0.280" (7.11mm) | |
Width | 1.260" (32.00mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $0.38000 | $11.40 |
300 | $0.35000 | $105.00 |
1,500 | $0.33000 | $495.00 |
3,000 | $0.30000 | $900.00 |