
NP-07-BK | |
---|---|
DigiKey Part Number | 4094-NP-07-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NP-07-BK |
Description | LOCK NUT 3/4" NYLON PG7 |
Customer Reference | |
Detailed Description | PG7 Locknut Nut 0.750" (19.05mm) 3/4" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG7 | |
Thickness | 0.200" (5.08mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $0.18000 | $10.80 |
600 | $0.16000 | $96.00 |
3,000 | $0.15000 | $450.00 |
6,000 | $0.14000 | $840.00 |