
NP-07-BR | |
---|---|
DigiKey Part Number | 4094-NP-07-BR-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NP-07-BR |
Description | LOCK NUT 14.99MM BRASS PG7 |
Customer Reference | |
Detailed Description | PG7 Locknut Nut 0.590" (14.99mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG7 | |
Thickness | 0.110" (2.79mm) | |
Width | 0.590" (14.99mm) | |
Material | Brass | |
Plating | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $0.39000 | $11.70 |
300 | $0.36000 | $108.00 |
1,500 | $0.35000 | $525.00 |
3,000 | $0.32000 | $960.00 |