
NP-09-GY | |
---|---|
DigiKey Part Number | 4094-NP-09-GY-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NP-09-GY |
Description | LOCK NUT 22.10MM NYLON PG9 |
Customer Reference | |
Detailed Description | PG9 Locknut Nut 0.870" (22.10mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG9 | |
Thickness | 0.200" (5.08mm) | |
Width | 0.870" (22.10mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.21000 | $10.50 |
500 | $0.19000 | $95.00 |
2,500 | $0.18000 | $450.00 |
5,000 | $0.17000 | $850.00 |