
NP-13-BK | |
---|---|
DigiKey Part Number | 4094-NP-13-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NP-13-BK |
Description | LOCK NUT 26.92MM NYLON PG13/13.5 |
Customer Reference | |
Detailed Description | PG13/13.5 Locknut Nut 1.060" (26.92mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG13/13.5 | |
Thickness | 0.240" (6.10mm) | |
Width | 1.060" (26.92mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $0.38000 | $11.40 |
300 | $0.35000 | $105.00 |
1,500 | $0.34000 | $510.00 |
3,000 | $0.31000 | $930.00 |