
NP-16-BK | |
---|---|
DigiKey Part Number | 4094-NP-16-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | NP-16-BK |
Description | LOCK NUT 29.97MM NYLON PG16 |
Customer Reference | |
Detailed Description | PG16 Locknut Nut 1.180" (29.97mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG16 | |
Thickness | 0.240" (6.10mm) | |
Width | 1.180" (29.97mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.40000 | $10.00 |
250 | $0.37000 | $92.50 |
1,250 | $0.36000 | $450.00 |
2,500 | $0.32000 | $800.00 |