
S2103-US915 | |
---|---|
DigiKey Part Number | 4413-S2103-US915-ND |
Manufacturer | Seeed Studio |
Manufacturer Product Number | S2103-US915 |
Description | Compatible with Worldwide LoRaWA |
Customer Reference | |
Detailed Description | RF Sensor 915MHz LoRaWAN RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Studio | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | LoRaWAN | |
Frequency | 915MHz | |
Applications | Industrial | |
Interface | RS-485 | |
Sensitivity | -136dBm | |
Power - Output | 19dBm | |
Data Rate (Max) | - | |
Features | 10km Range, IP66 | |
Voltage - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $193.75000 | $193.75 |