103990564
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103990564

DigiKey Part Number
1597-103990564-ND
Manufacturer
Manufacturer Product Number
103990564
Description
WIO TERMINAL CHASSIS - BATTERY (
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
BQ27441-G1A Battery Board Power Management Wio Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Platform
Wio
Type
Power Management
Function
Battery Board
Utilized IC / Part
BQ27441-G1A
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Grove
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.20000$25.20
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.