
114992299 | |
---|---|
DigiKey Part Number | 1597-114992299-ND |
Manufacturer | |
Manufacturer Product Number | 114992299 |
Description | UPS WITH RTC&COULOMETER PI 4B/3B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Power Management Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Uninterruptible Power Supply (UPS) | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.80000 | $31.80 |