Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 3mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 3mAh
MS621T

MS621T

DigiKey Part Number
728-1078-ND
Manufacturer
Manufacturer Part Number
MS621T
Description
BATT LITHIUM 3V 3MAH COIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 3mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.27" Dia x 0.08" H (6.8mm x 2.1mm)
Termination Style
Requires Holder
Discharge Rate
15µA
Shelf Life
-
Standard Charge Current
15µA
Standard Charge Time
-
Weight
0.23 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.52800$25.28
50$2.22240$111.12
100$2.10240$210.24
300$1.92560$577.68
500$1.84860$924.30
1,000$1.74906$1,749.06
2,500$1.62576$4,064.40
5,000$1.53841$7,692.05
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.