cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS920SE

DigiKey Part Number
MS920SE-ND
Manufacturer
Manufacturer Product Number
MS920SE
Description
BATT LITH 3V 11MAH COIN 9.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 9.5mm 3 V Lithium Battery Rechargeable (Secondary) 11mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Termination Style
Requires Holder
Discharge Rate
50µA
Shelf Life
-
Standard Charge Current
50µA
Standard Charge Time
-
Weight
0.47 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.49000$2.49
10$2.06900$20.69
50$1.81920$90.96
100$1.72100$172.10
300$1.57620$472.86
500$1.51312$756.56
1,000$1.43162$1,431.62
2,500$1.33066$3,326.65
5,000$1.25913$6,295.65
Manufacturers Standard Package