
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seltech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 180 Hz ~ 20 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.00000 | $5.00 |
| 20 | $4.75000 | $95.00 |
| 100 | $4.25000 | $425.00 |




