MESH3DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MESH3DA

DigiKey Part Number
2673-MESH3DA-ND
Manufacturer
Manufacturer Product Number
MESH3DA
Description
MICROPHONE MESH, 3MM DIA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seltech
Series
Packaging
Sheet
Part Status
Active
Accessory Type
Microphone Mesh
Color
Gray
For Use With/Related Products
3mm Dia Microphones
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Seltech
A separate $4.75 flat rate shipping fee will apply
All prices are in USD
Sheet
QuantityUnit PriceExt Price
5$1.35000$6.75
20$1.25000$25.00
100$0.80000$80.00
Alternate Length
microphone mesh, IP68, 4mm dia
In-Stock: 0
Unit Price:
microphone mesh, 9.4mm, IP68
In-Stock: 0
Unit Price: