
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seltech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Type | Receiver | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 16 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Power - Rated | 10 mW | |
Power - Max | 20 mW | |
Port Location | - | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.50000 | $3.50 |
20 | $3.00000 | $60.00 |
100 | $2.50000 | $250.00 |