TEBM35C10-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEBM35C10-4

DigiKey Part Number
2673-TEBM35C10-4-ND
Manufacturer
Manufacturer Product Number
TEBM35C10-4
Description
BALANCED MODE RADIATOR 54mm
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 10 W 100 Hz ~ 20000 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seltech
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20000 Hz
Frequency - Self Resonant
185Hz
Impedance
4 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1W/1m
Efficiency - Type
Sensitivity
Power - Rated
10 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Size / Dimension
2.126" Dia (54.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Seltech
A separate $4.75 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$12.00000$12.00
5$11.00000$55.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.