
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seltech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 8 Hz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sensitivity | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX7 | |
Termination | Solder Posts | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |