Similar

GSXD080A010S1-D3 | |
|---|---|
DigiKey Part Number | 1560-1085-5-ND |
Manufacturer | |
Manufacturer Product Number | GSXD080A010S1-D3 |
Description | DIODE MOD SCHOT 100V 160A SOT227 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 160A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 160A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | $24.03754 | $1,562.44 |


