Parametric Equivalent


RCLAMP0518PQTNT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0518PQTNTTR-ND - Tape & Reel (TR) 600-RCLAMP0518PQTNTCT-ND - Cut Tape (CT) 600-RCLAMP0518PQTNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RCLAMP0518PQTNT |
Description | TVS DIODE 5VWM 10VC SGF2708N9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 10A Ipp Tvs Diode Surface Mount SGF2708N9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $1.92600 | $19.26 |
| 100 | $1.33000 | $133.00 |
| 500 | $1.10634 | $553.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.01920 | $10,192.00 |












