Parametric Equivalent

SDC36B.TCT | |
|---|---|
DigiKey Part Number | SDC36BTR-ND - Tape & Reel (TR) SDC36BCT-ND - Cut Tape (CT) SDC36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SDC36B.TCT |
Description | TVS DIODE 33VWM 47VC SOT23-3 |
Customer Reference | |
Detailed Description | 47V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 4A (1.2/50µs) | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |


