
SX9325EVKA | |
|---|---|
DigiKey Part Number | 600-SX9325EVKA-ND |
Manufacturer | |
Manufacturer Product Number | SX9325EVKA |
Description | SX9325 EVALUATION KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SX9325 - Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SX9325 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $300.32333 | $900.97 |
| 10 | $282.39200 | $2,823.92 |
| 25 | $269.95800 | $6,748.95 |


