Parametric Equivalent

TCLAMP0882S.TCT | |
|---|---|
DigiKey Part Number | 600-TCLAMP0882S.TTR-ND - Tape & Reel (TR) 600-TCLAMP0882S.TCT-ND - Cut Tape (CT) 600-TCLAMP0882S.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TCLAMP0882S.TCT |
Description | TVS DIODE 8VWM 9.5VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 9.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $2.31600 | $23.16 |
| 100 | $1.61610 | $161.61 |
| 500 | $1.40760 | $703.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.15000 | $3,450.00 |




