
T201DC100 | |
---|---|
DigiKey Part Number | 4637-T201DC100-ND |
Manufacturer | Seneca |
Manufacturer Product Number | T201DC100 |
Description | Loop Power DC Current Transducer |
Customer Reference | |
Detailed Description | DC Current Transducer 0 ~ 100VAC (Configurable) Input 4 ~ 20mA Output 6 ~ 100V DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seneca | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Current Transducer | |
Input Range | 0 ~ 100VAC (Configurable) | |
Output | 4 ~ 20mA | |
Isolation | 3000VAC | |
Response Time | 100ms | |
Accuracy | ±0.2% | |
Voltage - Supply | 6 ~ 100V | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | CE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $229.00000 | $229.00 |