
FGD-0052 | |
|---|---|
DigiKey Part Number | 2752-FGD-0052TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Part Number | FGD-0052 |
Description | 4-20mA Humidity Sensor |
Customer Reference | |
Detailed Description | Humidity 0 ~ 95% RH Analog Current ±3% Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensaphone | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 95% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±3% | |
Sensitivity | - | |
Voltage - Supply | 24V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -23°C ~ 71°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.10000 | $143.10 |


