DC200D10C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sensata-Crydom
In Stock: 0
Unit Price: $116.45000
Datasheet

Similar


Crouzet
In Stock: 0
Unit Price: $92.45000
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: $68.62938
Datasheet
Solid State SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State SPST-NO (1 Form A) Hockey Puck

DC200D10C

DigiKey Part Number
CC1861-ND
Manufacturer
Manufacturer Part Number
DC200D10C
Description
SSR RELAY SPST-NO 10A 1-150V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC200D10C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
1 V ~ 150 V
Load Current
10 A
On-State Resistance (Max)
40 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$121.05000$121.05