PB-16M-V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $160.12000
Datasheet
PB-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB-16
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PB-16M-V

DigiKey Part Number
PB16MV-ND
Manufacturer
Manufacturer Product Number
PB-16M-V
Description
I/O MODULE RACK 16 CHANNEL
Customer Reference
Detailed Description
I/O Module Rack 16 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Style
Mini
Number of Channels
16
Connector Type
Header, Screw Terminal Blocks
Mounting Type
Standoffs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC