
619391LF | |
|---|---|
DigiKey Part Number | 4112-619391LF-ND |
Manufacturer | |
Manufacturer Product Number | 619391LF |
Description | AUDIO XFMR TH |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensComp, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 65mOhm | |
DC Resistance (DCR) - Secondary | 100Ohm | |
Transformer Type | General Purpose | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -34°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.333" L x 0.315" W (8.45mm x 8.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.63000 | $66.30 |
| 100 | $5.97000 | $597.00 |
| 500 | $5.64000 | $2,820.00 |
| 1,000 | $5.30000 | $5,300.00 |



